There are no models available for this part yet.
Overview of HVM25 by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
CAD Models for HVM25 by Hitachi Ltd
Part Data Attributes for HVM25 by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
SC-59A
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
16 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance Ratio-Min
|
2.5
|
Diode Capacitance-Nom
|
40.5 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
60
|
Rep Pk Reverse Voltage-Max
|
16 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for HVM25
This table gives cross-reference parts and alternative options found for HVM25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVM25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1410 | Variable Capacitance Diode, Ultra High Frequency, 18V, Silicon | Asahi Kasei Power Devices Corporation | HVM25 vs KV1410 |
BB804Y215 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | HVM25 vs BB804Y215 |
BB804TRL13 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 44.5pF C(T), Silicon | YAGEO Corporation | HVM25 vs BB804TRL13 |
BB914 | Variable Capacitance Diode, 43.75pF C(T), 20V, Silicon | Siemens | HVM25 vs BB914 |
HVM16TL | Variable Capacitance Diode, 14V, Silicon | Hitachi Ltd | HVM25 vs HVM16TL |
MA4ST407CK | Varactor, | MACOM | HVM25 vs MA4ST407CK |
BB804WT/R | DIODE VHF BAND, 44.75 pF, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SST3, 3 PIN, Variable Capacitance Diode | NXP Semiconductors | HVM25 vs BB804WT/R |
MA4ST406CK-T/R | Variable Capacitance Diode, High Frequency to Ultra High Frequency, 27pF C(T), 22V, Silicon, Hyperabrupt, SURFACE MOUNT PACKAGE-3 | MACOM | HVM25 vs MA4ST406CK-T/R |
BB804W215 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | HVM25 vs BB804W215 |
MA4ST406CK | Varactor, | MACOM | HVM25 vs MA4ST406CK |