Part Details for HVLR1029F2M00K9 by Resistors Inc
Results Overview of HVLR1029F2M00K9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLR1029F2M00K9 Information
HVLR1029F2M00K9 by Resistors Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HVLR1029F2M00K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-HVLR1029F2M00K9-ND
|
DigiKey | RES 2M OHM 1% 10W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
93 In Stock |
|
$16.0672 / $21.0500 | Buy Now |