-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-line LED driver with primary-sensing and high power factor up to 15W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED815PFTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0221
|
Newark | Offline Led Drivers Rohs Compliant: Yes |Stmicroelectronics HVLED815PFTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.7720 | Buy Now |
DISTI #
38Y7739
|
Newark | Led Driver, 1Ch, 166Khz, Nsoic-16, Device Topology:Constant Current, Constant Voltage, Flyback, In... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8810 / $1.6900 | Buy Now |
DISTI #
497-13207-1-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12050 In Stock |
|
$0.8216 / $1.6900 | Buy Now |
DISTI #
HVLED815PFTR
|
Avnet Americas | LED DRVR 12V/15V/18V 16-Pin SOIC N T/R - Tape and Reel (Alt: HVLED815PFTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel |
5000 |
|
$0.7259 / $0.7719 | Buy Now |
DISTI #
511-HVLED815PFTR
|
Mouser Electronics | LED Lighting Driver ICs Off-Line LED 15W 0.9 800V PSR 6 Ohm RoHS: Compliant | 4438 |
|
$0.8120 / $1.6900 | Buy Now |
DISTI #
E02:0323_06873042
|
Arrow Electronics | LED Driver 1700uA Supply Current 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2349 | Europe - 245000 |
|
$0.7313 | Buy Now |
|
STMicroelectronics | Off-line LED driver with primary-sensing and high power factor up to 15W RoHS: Compliant Min Qty: 1 | 4438 |
|
$0.8900 / $1.6600 | Buy Now |
|
Future Electronics | HVLED815 Series 1A 23 V 166 KHz SMT Primary-Sensing Off-Line LED Driver-SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
32500 Reel |
|
$0.7000 | Buy Now |
DISTI #
76467279
|
Verical | LED Driver 1700uA Supply Current 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2349 | Americas - 245000 |
|
$0.7265 | Buy Now |
DISTI #
HVLED815PFTR
|
IBS Electronics | IC LED DRIVER OFFLINE DIM 16SO / LED DRIVER 1700UA SUPPLY CURRENT 16-PIN SOIC N T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.9443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVLED815PFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED815PFTR
STMicroelectronics
Off-line LED driver with primary-sensing and high power factor up to 15W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for HVLED815PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVLED815PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVLED815PF | STMicroelectronics | Check for Price | Off-line LED driver with primary-sensing and high power factor up to 15W | HVLED815PFTR vs HVLED815PF |