-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High power factor flyback controller with constant voltage primary sensing and ultra low standby consumption
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1759
|
Newark | Led Driver, Buck-Boost/Flyback, Ssop-10, Device Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Input Voltage Min:6.3V, Input Voltage Max:18V, Output Voltage Max:18V, Output Current Max:1.2A, Switching Frequency:-, No. Of Rohs Compliant: Yes |Stmicroelectronics HVLED001BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.6000 | Buy Now |
DISTI #
497-18225-1-ND
|
DigiKey | IC LED DRIVER OFFL PWM 10SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18666 In Stock |
|
$0.9709 / $1.9700 | Buy Now |
DISTI #
HVLED001BTR
|
Avnet Americas | LED Driver Buck/Boost/Flyback/Resonant/Sepic 1-CH 1 LED 0-10V/PWM 18V 10-Pin SSOP T/R - Tape and Reel (Alt: HVLED001BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8450 / $0.9042 | Buy Now |
DISTI #
511-HVLED001BTR
|
Mouser Electronics | LED Lighting Drivers High power factor flyback controller constant volt primary sensing & ultra low s RoHS: Compliant | 2298 |
|
$0.9260 / $1.5100 | Buy Now |
DISTI #
E02:0323_13167011
|
Arrow Electronics | LED Driver 3000uA Supply Current 10-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2420 | Europe - 29800 |
|
$0.8373 / $1.4278 | Buy Now |
DISTI #
V36:1790_22598885
|
Arrow Electronics | LED Driver 3000uA Supply Current 10-Pin SSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2423 | Americas - 5000 |
|
$0.8738 / $0.8884 | Buy Now |
DISTI #
V72:2272_22598885
|
Arrow Electronics | LED Driver 3000uA Supply Current 10-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2289 |
|
$0.8919 / $0.9829 | Buy Now |
|
STMicroelectronics | High power factor flyback controller with constant voltage primary sensing and ultra low standby consumption RoHS: Compliant Min Qty: 1 | 2298 |
|
$1.0000 / $1.4300 | Buy Now |
|
Future Electronics | HVLED001B Series 18 V 3 mA High Power Factor Flyback Controller - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.9350 | Buy Now |
|
Future Electronics | HVLED001B Series 18 V 3 mA High Power Factor Flyback Controller - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVLED001BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED001BTR
STMicroelectronics
High power factor flyback controller with constant voltage primary sensing and ultra low standby consumption
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-09-07 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |