Part Details for HVL600150 by B&K Precision Corporation
Results Overview of HVL600150 by B&K Precision Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVL600150 Information
HVL600150 by B&K Precision Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HVL600150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4416123
|
Farnell | DC ELECTRONIC LOAD, PROG, 600V, 150A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 1 |
|
$8,920.7463 | Buy Now |
DISTI #
22-HVL600150-ND
|
DigiKey | 600 V, 150 A, 3 KW HIGH VOLTAGE Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$8,850.0400 | Buy Now |
DISTI #
615-HVL600150
|
Mouser Electronics | DC Electronic Loads DC Electronic Load 600V, 150A, 3kW | 0 |
|
$8,850.0000 | Order Now |
DISTI #
HVL600150
|
TME | Electronic load, 0÷600V, 0÷150A, 3kW, 133x428.4x665mm, 100÷240VAC Min Qty: 1 | 0 |
|
$8,022.5500 / $8,207.2100 | RFQ |
DISTI #
20015033
|
TestEquity LLC | B&K Precision HVL600150 DC Electronic Load, High Voltage, 600V, 150A, 3kW, 3U Rack, HVL Series | 0 |
|
$8,850.0000 | Buy Now |