Part Details for HVL399CM by Renesas Electronics Corporation
Overview of HVL399CM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HVL399CM
HVL399CM CAD Models
HVL399CM Part Data Attributes:
|
HVL399CM
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVL399CM
Renesas Electronics Corporation
19.25pF, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TEFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 3.9% | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 19.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVL399CM
This table gives cross-reference parts and alternative options found for HVL399CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVL399CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA26V14 | Variable Capacitance Diode, Ultra High Frequency, 5.2pF C(T), 6V, Silicon, ROHS COMPLIANT, ML3-N2, 3 PIN | Panasonic Electronic Components | HVL399CM vs MA26V14 |
JDV2S06FS | DIODE UHF BAND, 16 pF, SILICON, VARIABLE CAPACITANCE DIODE, FSC, 1-1L1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | HVL399CM vs JDV2S06FS |
MA26V03 | Variable Capacitance Diode, Ultra High Frequency, 5.5pF C(T), 6V, Silicon, ROHS COMPLIANT, ML3-N2, 3 PIN | Panasonic Electronic Components | HVL399CM vs MA26V03 |
HVL396CM | 15.2pF, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2 | Renesas Electronics Corporation | HVL399CM vs HVL396CM |
MA26V15 | Variable Capacitance Diode, Ultra High Frequency, 7.61pF C(T), 6V, Silicon, ROHS COMPLIANT, ML3-N2, 3 PIN | Panasonic Electronic Components | HVL399CM vs MA26V15 |