Part Details for HVL388C by Renesas Electronics Corporation
Overview of HVL388C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVL388C
HVL388C CAD Models
HVL388C Part Data Attributes:
|
HVL388C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVL388C
Renesas Electronics Corporation
3.31pF, SILICON, VARIABLE CAPACITANCE DIODE, EFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | EFP-2 | |
Pin Count | 2 | |
Manufacturer Package Code | EFP-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4.57% | |
Diode Capacitance Ratio-Min | 1.88 | |
Diode Capacitance-Nom | 3.31 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVL388C
This table gives cross-reference parts and alternative options found for HVL388C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVL388C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDV2S01FS | DIODE UHF BAND, 3.15 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1L1A, FSC, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | HVL388C vs JDV2S01FS |
HVL388CM | 3.3135pF, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2 | Renesas Electronics Corporation | HVL388C vs HVL388CM |