Part Details for HVL385CM by Renesas Electronics Corporation
Overview of HVL385CM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HVL385CM
HVL385CM CAD Models
HVL385CM Part Data Attributes:
|
HVL385CM
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVL385CM
Renesas Electronics Corporation
7.5pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TEFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2.67% | |
Diode Capacitance Ratio-Min | 2.43 | |
Diode Capacitance-Nom | 7.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVL385CM
This table gives cross-reference parts and alternative options found for HVL385CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVL385CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVL385C | 7.5pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, EFP-2 | Renesas Electronics Corporation | HVL385CM vs HVL385C |
HVL381CM | 10.5pF, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2 | Renesas Electronics Corporation | HVL385CM vs HVL381CM |
HVL358C | 20.2pF, SILICON, VARIABLE CAPACITANCE DIODE, EFP-2 | Renesas Electronics Corporation | HVL385CM vs HVL358C |