Part Details for HVL368CM by Renesas Electronics Corporation
Overview of HVL368CM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVL368CM
HVL368CM CAD Models
HVL368CM Part Data Attributes:
|
HVL368CM
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVL368CM
Renesas Electronics Corporation
15.75pF, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TEFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4.76% | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Capacitance-Nom | 15.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVL368CM
This table gives cross-reference parts and alternative options found for HVL368CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVL368CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | HVL368CM vs BB181,335 |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | HVL368CM vs BB833E6327 |
SMV1705-040LF | Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | HVL368CM vs SMV1705-040LF |
BBY51 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Infineon Technologies AG | HVL368CM vs BBY51 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | HVL368CM vs SMV1213-079 |
BB151,115 | BB151 | NXP Semiconductors | HVL368CM vs BB151,115 |
SMV1255-011LF | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | HVL368CM vs SMV1255-011LF |
HVC369B | 4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, UFP, 2 PIN | Renesas Electronics Corporation | HVL368CM vs HVC369B |
SMV1763-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.7pF C(T), 10V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | HVL368CM vs SMV1763-079 |
ZMV930 | Variable Capacitance Diode, Very High Frequency, 8.7pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | HVL368CM vs ZMV930 |