Part Details for HVL368B by Renesas Electronics Corporation
Overview of HVL368B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVL368B
HVL368B CAD Models
HVL368B Part Data Attributes:
|
HVL368B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVL368B
Renesas Electronics Corporation
VARACTOR DIODE,SINGLE,EMD2VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Capacitance-Nom | 15.75 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |