Part Details for HVL358B by Renesas Electronics Corporation
Overview of HVL358B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVL358B
HVL358B CAD Models
HVL358B Part Data Attributes:
|
HVL358B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVL358B
Renesas Electronics Corporation
20.25pF, SILICON, VARIABLE CAPACITANCE DIODE, EFP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | EFP, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | EFP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Capacitance-Nom | 20.25 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |