Part Details for HVL355C by Renesas Electronics Corporation
Overview of HVL355C by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HVL355C
HVL355C CAD Models
HVL355C Part Data Attributes
|
HVL355C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVL355C
Renesas Electronics Corporation
6.82pF, SILICON, VARIABLE CAPACITANCE DIODE, EFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | EFP-2 | |
Pin Count | 2 | |
Manufacturer Package Code | EFP-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2.93% | |
Diode Capacitance Ratio-Min | 2.35 | |
Diode Capacitance-Nom | 6.82 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |