Part Details for HVK-50V101MH10E-R2 by TAIYO YUDEN
Results Overview of HVK-50V101MH10E-R2 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVK-50V101MH10E-R2 Information
HVK-50V101MH10E-R2 by TAIYO YUDEN is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HVK-50V101MH10E-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Aluminum?Electrolytic?Capacitors | 500-Authorized Distributor |
|
Buy Now RFQ |
Part Details for HVK-50V101MH10E-R2
HVK-50V101MH10E-R2 CAD Models
HVK-50V101MH10E-R2 Part Data Attributes
|
HVK-50V101MH10E-R2
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HVK-50V101MH10E-R2
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10 mm | |
Leakage Current | 0.05 mA | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1600 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.4 mm |
Alternate Parts for HVK-50V101MH10E-R2
This table gives cross-reference parts and alternative options found for HVK-50V101MH10E-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVK-50V101MH10E-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTK-50V101MH10E-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | HVK-50V101MH10E-R2 vs HTK-50V101MH10E-R2 |