Part Details for HVH-280-4.2CF by Hirose Electric Co Ltd
Overview of HVH-280-4.2CF by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVH-280-4.2CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7022
|
Newark | Automotive Contact, Gnd, Skt, Crimp, Product Range:Hvh-280 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Material:Copper Alloy, Contact Plating:Tin Rohs Compliant: Yes |Hirose(Hrs) HVH-280-4.2CF RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2720 | Buy Now |
DISTI #
30AK6237
|
Newark | Automotive Contact, Gnd, Skt, Crimp Rohs Compliant: Yes |Hirose(Hrs) HVH-280-4.2CF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 / $0.4310 | Buy Now |
DISTI #
26-HVH-280-4.2CFCT-ND
|
DigiKey | AUTOMOTIVE CONN SOCKET Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2180 In Stock |
|
$0.1503 / $0.7200 | Buy Now |
DISTI #
HVH-280-4.2CF
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: HVH-280-4.2CF) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.1972 | Buy Now |
DISTI #
798-HVH-280-4.2CF
|
Mouser Electronics | Automotive Connectors Shield Contact Crimp Terminal for Socket RoHS: Compliant | 5144 |
|
$0.1500 / $0.5100 | Buy Now |
|
Future Electronics | HVH-280 Series Ground Crimp Terminal Tin Plated Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1790 | Buy Now |
DISTI #
HIRHVH-280-4.2CF
|
Heilind Electronics | GRND CRMP TERM FOR SKT REEL | Americas - 0 in Stock |
|
$0.1846 / $0.2267 | Buy Now |
|
Onlinecomponents.com | Automotive High Voltage Waterproof Connector RoHS: Compliant | 0 |
|
$0.1532 / $0.2061 | Buy Now |
DISTI #
HVH-280-4.2CF
|
TME | connector HVH-280-4.2CF Min Qty: 6 | 0 |
|
$0.1560 / $0.2230 | RFQ |
DISTI #
000000000006068112
|
Sager | Automotive Connectors Shield Contact Crimp Terminal for Socket Min Qty: 1400 | 0 |
|
$0.1700 / $0.2300 | Buy Now |
Part Details for HVH-280-4.2CF
HVH-280-4.2CF CAD Models
HVH-280-4.2CF Part Data Attributes
|
HVH-280-4.2CF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVH-280-4.2CF
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |