Part Details for HVG-65-24B by Mean Well
Results Overview of HVG-65-24B by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVG-65-24B Information
HVG-65-24B by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HVG-65-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2858-ND
|
DigiKey | LED DVR CCCV ACDC 14.4-24V 2.71A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$59.2176 / $70.9400 | Buy Now |
DISTI #
HVG-65-24B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-65-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
709-HVG65-24B
|
Mouser Electronics | LED Power Supplies 180-528V 24Vout2.71A 65W IP67 Dimming RoHS: Compliant | 7 |
|
$55.9000 / $61.4000 | Buy Now |
DISTI #
V99:2348_06830746
|
Arrow Electronics | AC/DC LED Power Supply 65W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 | Americas - 1 |
|
$12.0369 / $61.4000 | Buy Now |
DISTI #
70387785
|
RS | Power Supply, AC-DC,24V,2.71A,180-528V In, Sealed, PFC, LED Driver, HVG-65 Series | MEAN WELL HVG-65... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4800 / $71.6500 | RFQ |
|
Future Electronics | 220 - 480Vac, 65W, 2710mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
0 Box |
|
$61.8900 / $64.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 65W - Fixd: 24 Vdc @ 2,710mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
18 In Stock 3 Factory Stock |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
76877252
|
Verical | AC/DC LED Power Supply 65W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 17 |
|
$70.5900 / $79.8200 | Buy Now |
DISTI #
65219486
|
Verical | AC/DC LED Power Supply 65W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 1 |
|
$55.9000 / $61.4000 | Buy Now |
DISTI #
000000000004974885
|
Sager | LED Power Supplies 180-528V 24Vout2.71A 65W IP67 Dimming Min Qty: 1 | 0 |
|
$54.3000 / $61.4000 | Buy Now |
Part Details for HVG-65-24B
HVG-65-24B CAD Models
HVG-65-24B Part Data Attributes
|
HVG-65-24B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-65-24B
Mean Well
1 Output, 65W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 165 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.71 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s | |
Width | 61.5 mm |
Alternate Parts for HVG-65-24B
This table gives cross-reference parts and alternative options found for HVG-65-24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVG-65-24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVG-65-24D | Mean Well | Check for Price | 1 Output, 65W, Hybrid, PACKAGE | HVG-65-24B vs HVG-65-24D |
HVG-65-24AB | Mean Well | Check for Price | 1 Output, 65W, Hybrid, PACKAGE | HVG-65-24B vs HVG-65-24AB |