Part Details for HVG-480-42A by Mean Well
Results Overview of HVG-480-42A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVG-480-42A Information
HVG-480-42A by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HVG-480-42A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2848-ND
|
DigiKey | LED DRVR CC/CV AC/DC 35.7-44.1V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$159.9312 / $191.6300 | Buy Now |
DISTI #
HVG-480-42A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-480-42A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$155.2000 / $175.6000 | Buy Now |
DISTI #
709-HVG480-42A
|
Mouser Electronics | LED Power Supplies 478.8W 42V 11.4A CV/CC adj via pot RoHS: Compliant | 4 |
|
$162.5500 / $177.5600 | Buy Now |
DISTI #
V99:2348_18466003
|
Arrow Electronics | AC/DC LED Power Supply 478.8W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1727 | Americas - 1 |
|
$159.9000 / $175.6000 | Buy Now |
DISTI #
71021715
|
RS | Power Supply, AC-DC, LED Driver, 480W 42V,11.4A, Constand Current, IP65 | MEAN WELL HVG-480-42A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$194.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$186.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 478.8W - Adj:42 Vdc @ 11,400mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$155.2000 / $175.6000 | Buy Now |
DISTI #
51744213
|
Verical | AC/DC LED Power Supply 478.8W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$201.7600 / $228.2800 | Buy Now |
DISTI #
41976015
|
Verical | AC/DC LED Power Supply 478.8W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1727 | Americas - 1 |
|
$159.9000 / $175.6000 | Buy Now |
DISTI #
000000000005618414
|
Sager | LED Power Supplies 478.8W 42V 11.4A CV/CC adj via pot Min Qty: 1 | 0 |
|
$155.2000 / $175.6000 | Buy Now |
Part Details for HVG-480-42A
HVG-480-42A CAD Models
HVG-480-42A Part Data Attributes
|
HVG-480-42A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-480-42A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 478.8W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 262MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Length | 235.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.4 A | |
Output Voltage-Max | 44.1 V | |
Output Voltage-Min | 35.7 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 478.8 W | |
Trim/Adjustable Output | YES | |
Width | 125 mm |