There are no models available for this part yet.
Overview of HVG-240-48AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7248ABRZ-REEL | Analog Devices | 12-BIT DACPORT (8+4) IC | |
DC2348A-B | Analog Devices | LTC3871HLXE#PBF Demo Board - B | |
AD7248ABNZ | Analog Devices | 12-BIT DACPORT, (8+4) IC |
Price & Stock for HVG-240-48AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-HVG-240-48AB-ND
|
DigiKey | I/P 180~528VAC O/P +48V5A Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$84.0000 / $95.0000 | Buy Now | |
DISTI #
HVG-240-48AB
|
Avnet Americas | LED Driver Constant Voltage + Constant Current PWM 48V 5A 240W Wire Leaded - Boxed Product (Development Kits) (Alt: HVG-240-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$84.0000 / $95.0000 | Buy Now | |
DISTI #
709-HVG-240-48AB
|
Mouser Electronics | LED Power Supplies 240W 48V 5A CV + CC IP65 Io and Vo adjustable through built-in potentiometer & 3 in 1 dimming function RoHS: Compliant | 2 |
|
$85.7200 / $95.1400 | Buy Now | |
DISTI #
75075985
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 240W, 48Vout, HVG-240 | MEAN WELL HVG-240-48AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$89.3900 / $96.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.8400 | Buy Now | ||
Onlinecomponents.com | 240W Constant Current/Voltage LED Driver - 2.5 to 5A / 44.8 to 51.2V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$84.0000 / $95.0000 | Buy Now | ||
DISTI #
000000000005945256
|
Sager | LED Power Supplies 240W 48V 5A CV + CC IP65 Io and Vo adjustable through built-in potentiometer & 3 in 1 dimming function Min Qty: 1 | 0 |
|
$84.0000 / $95.0000 | Buy Now | |
Master Electronics | 240W Constant Current/Voltage LED Driver - 2.5 to 5A / 44.8 to 51.2V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$84.0000 / $95.0000 | Buy Now | ||
Neutron USA | LED Driver, 240W 48VDC 5A, CV + CC, Adj Io and Vo thru potmeter, 3 in 1 dim, Wire Leads | 0 |
|
$220.0100 | Buy Now |
CAD Models for HVG-240-48AB by Mean Well
Part Data Attributes for HVG-240-48AB by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Additional Feature
|
LENGTH ALONG WITH FLANGE 254.2MM
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, CSA, EAC
|
Efficiency (Main Output)
|
92.5%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-XXFM-X
|
Length
|
230.2 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
51.2 V
|
Output Voltage-Min
|
44.8 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.088375 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
240 W
|
Trim/Adjustable Output
|
YES
|
Width
|
68 mm
|