Part Details for HVG-150-48AB by Mean Well
Overview of HVG-150-48AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7248ABRZ-REEL | Analog Devices | 12-BIT DACPORT (8+4) IC | |
DC2348A-B | Analog Devices | LTC3871HLXE#PBF Demo Board - B | |
AD7248ABNZ | Analog Devices | 12-BIT DACPORT, (8+4) IC |
Price & Stock for HVG-150-48AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HVG-150-48AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5783 | Buy Now |
DISTI #
HVG-150-48AB
|
Avnet Americas | LED Driver Module PWM 3.13A 1-Out 48V 150W - Boxed Product (Development Kits) (Alt: HVG-150-48AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
709-HVG-150-48AB
|
Mouser Electronics | LED Power Supplies RoHS: Compliant | 0 |
|
$79.6300 / $87.1800 | Order Now |
DISTI #
75075979
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 150W, 48Vout, HVG-150 | MEAN WELL HVG-150-48AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4400 / $82.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.7500 | Buy Now |
|
Onlinecomponents.com | 150W Constant Current/Voltage LED Driver - 1.72 to 3.13A / 43 to 53V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
000000000005945248
|
Sager | LED Power Supplies Min Qty: 1 | 0 |
|
$73.9000 / $83.6000 | Buy Now |
|
Master Electronics | 150W Constant Current/Voltage LED Driver - 1.72 to 3.13A / 43 to 53V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$73.9000 / $83.6000 | Buy Now |
Part Details for HVG-150-48AB
HVG-150-48AB CAD Models
HVG-150-48AB Part Data Attributes
|
HVG-150-48AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-150-48AB
Mean Well
1 Output, 150.24W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CSA, EAC, UL | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 245 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.13 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150.24 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |