There are no models available for this part yet.
Overview of HVG-150-48A by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for HVG-150-48A by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2814-ND
|
DigiKey | LED DVR CC/CV AC/DC 43-53V 3.13A Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$76.7876 / $91.8800 | Buy Now | |
DISTI #
HVG-150-48A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-150-48A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$71.1000 / $80.4000 | Buy Now | |
DISTI #
709-HVG150-48A
|
Mouser Electronics | LED Power Supplies 150.24W 48V 3.13A IP65 LED PS RoHS: Compliant | 0 |
|
$76.4100 / $86.5100 | Order Now | |
DISTI #
70271907
|
RS | Power Supply, AC-DC,48V,3.13A,200-528V In, Sealed, PFC, LED Driver, HVG-150 Series | MEAN WELL HVG-150-48A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.3500 / $93.7200 | RFQ | |
Future Electronics | 220 - 480Vac, 150.24W, 1720 - 3130mA, 26.4-48V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$84.4000 / $88.6200 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 150.24W - Adj:48 Vdc @ 3,130mA - Dim: No RoHS: Compliant |
21 In Stock 17 Factory Stock |
|
$71.1000 / $80.4000 | Buy Now | ||
DISTI #
63061163
|
Verical | AC/DC LED Power Supply 150.24W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 20 |
|
$84.1824 / $100.8783 | Buy Now | |
DISTI #
000000000005013521
|
Sager | LED Power Supplies 150.24W 48V 3.13A IP65 LED PS Min Qty: 1 | 223 |
|
$71.1000 / $80.4000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 150.24W - Adj:48 Vdc @ 3,130mA - Dim: No RoHS: Compliant |
21 In Stock 17 Factory Stock |
|
$71.1000 / $80.4000 | Buy Now | ||
Neutron USA | LED Power Supplies 150.24W 48V 3.13A IP65 LED PS | 25 |
|
$114.9900 | Buy Now |
CAD Models for HVG-150-48A by Mean Well
Part Data Attributes for HVG-150-48A by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
IT HAS BUILT-IN PFC FUNCTION.
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CSA, EAC, UL
|
Efficiency (Main Output)
|
91.5%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
245 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.13 A
|
Output Voltage-Max
|
53 V
|
Output Voltage-Min
|
43 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Seated Height-Max
|
38.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
150.24 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.58 s
|