Part Details for HVG-100-42A by Mean Well
Results Overview of HVG-100-42A by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVG-100-42A Information
HVG-100-42A by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HVG-100-42A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5246-ND
|
DigiKey | LED DVR CC/CV AC/DC 38-46V 2.28A Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$75.7567 | Buy Now |
DISTI #
HVG-100-42A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-100-42A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$67.5000 / $76.4000 | Buy Now |
DISTI #
709-HVG100-42A
|
Mouser Electronics | LED Power Supplies 95.76W 42V 2.28A OCP adj w pot. RoHS: Compliant | 5 |
|
$74.0600 / $79.4200 | Buy Now |
DISTI #
70387765
|
RS | Power Supply, AC-DC,42V,2.28A,180-528V In, Sealed, PFC, LED Driver, HVG-100 Series | MEAN WELL HVG-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$82.8400 | Buy Now |
|
Future Electronics | 220 - 480Vac, 95.76W, 1250 - 2280mA, 21-42V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
0 Box |
|
$76.9300 / $80.7700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 95.76W - Fixed:42 Vdc @ 2,280mA - Dim: No RoHS: Compliant |
7 In Stock 9 Factory Stock |
|
$67.5000 / $76.4000 | Buy Now |
DISTI #
000000000003771012
|
Sager | LED Power Supplies 95.76W 42V 2.28A OCP adj w pot. Min Qty: 1 | 28 |
|
$67.5000 / $76.4000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 95.76W - Fixed:42 Vdc @ 2,280mA - Dim: No RoHS: Compliant |
7 In Stock 9 Factory Stock |
|
$67.5000 / $76.4000 | Buy Now |
Part Details for HVG-100-42A
HVG-100-42A CAD Models
HVG-100-42A Part Data Attributes
|
HVG-100-42A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-100-42A
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |