Part Details for HVDB-WN103Y/18-A by Sensor Scientific Inc
Overview of HVDB-WN103Y/18-A by Sensor Scientific Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Part Details for HVDB-WN103Y/18-A
HVDB-WN103Y/18-A CAD Models
HVDB-WN103Y/18-A Part Data Attributes
|
HVDB-WN103Y/18-A
Sensor Scientific Inc
Buy Now
Datasheet
|
Compare Parts:
HVDB-WN103Y/18-A
Sensor Scientific Inc
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENSOR SCIENTIFIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | HVDB | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |