Part Details for HVD369B by Renesas Electronics Corporation
Overview of HVD369B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVD369B
HVD369B CAD Models
HVD369B Part Data Attributes:
|
HVD369B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVD369B
Renesas Electronics Corporation
4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SFP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.1% | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 4.9 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVD369B
This table gives cross-reference parts and alternative options found for HVD369B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVD369B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDV2S07S | DIODE UHF BAND, 4.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1K1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | HVD369B vs JDV2S07S |