Part Details for HVD327C by Renesas Electronics Corporation
Overview of HVD327C by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVD327C
HVD327C CAD Models
HVD327C Part Data Attributes
|
HVD327C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVD327C
Renesas Electronics Corporation
VHF BAND, 32pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4.68% | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 32 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |