Part Details for HVD15 by TT electronics / BI Technologies
Overview of HVD15 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1510D | Texas Instruments | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-SOIC -40 to 125 | |
THVD1552DR | Texas Instruments | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 14-SOIC -40 to 125 | |
THVD1520DR | Texas Instruments | 5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 |