Part Details for HVCZ2512CTD18K0 by SEI Stackpole Electronics Inc
Overview of HVCZ2512CTD18K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ2512CTD18K0
HVCZ2512CTD18K0 CAD Models
HVCZ2512CTD18K0 Part Data Attributes
|
HVCZ2512CTD18K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2512CTD18K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVCZ2512CTD18K0
This table gives cross-reference parts and alternative options found for HVCZ2512CTD18K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2512CTD18K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K1802CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCZ2512CTD18K0 vs HVC2512K1802CZTR |
MCH2512K1802CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCZ2512CTD18K0 vs MCH2512K1802CBFP |
MCH2512K1802CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCZ2512CTD18K0 vs MCH2512K1802CSFP |
HVCS2512CDD18K0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512CTD18K0 vs HVCS2512CDD18K0 |
MCH2512K1802CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCZ2512CTD18K0 vs MCH2512K1802CGFP |
HVCG2512CTD18K0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512CTD18K0 vs HVCG2512CTD18K0 |
HVC2512K1802CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCZ2512CTD18K0 vs HVC2512K1802CSTR |
HVCS2512CTD18K0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512CTD18K0 vs HVCS2512CTD18K0 |
HVCS2512CKD18K0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512CTD18K0 vs HVCS2512CKD18K0 |
HVC2512K1802CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCZ2512CTD18K0 vs HVC2512K1802CTTR |