Part Details for HVCZ2010BDL21M5 by SEI Stackpole Electronics Inc
Overview of HVCZ2010BDL21M5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ2010BDL21M5
HVCZ2010BDL21M5 CAD Models
HVCZ2010BDL21M5 Part Data Attributes
|
HVCZ2010BDL21M5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2010BDL21M5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 21500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for HVCZ2010BDL21M5
This table gives cross-reference parts and alternative options found for HVCZ2010BDL21M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2010BDL21M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2010BDL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCS2010BDL21M5 |
HVCB2010BKL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCB2010BKL21M5 |
HVCZ2010BKL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCZ2010BKL21M5 |
HVCG2010BKL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCG2010BKL21M5 |
HVCB2010BBL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCB2010BBL21M5 |
HVCB2010BTL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCB2010BTL21M5 |
HVCG2010BBL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCG2010BBL21M5 |
HVCB2010BDL21M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010BDL21M5 vs HVCB2010BDL21M5 |