Part Details for HVCZ1206CDM61K9 by SEI Stackpole Electronics Inc
Overview of HVCZ1206CDM61K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCZ1206CDM61K9
HVCZ1206CDM61K9 CAD Models
HVCZ1206CDM61K9 Part Data Attributes
|
HVCZ1206CDM61K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206CDM61K9
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,61.9K Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1200 V |
Alternate Parts for HVCZ1206CDM61K9
This table gives cross-reference parts and alternative options found for HVCZ1206CDM61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206CDM61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB1206CKM61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61900ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCB1206CKM61K9 |
HVCB1206CDM61K9 | Res,SMT,Thick Film,61.9K Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCB1206CDM61K9 |
HVCS1206CTM61K9 | Res,SMT,Thick Film,61.9K Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCS1206CTM61K9 |
HVCG1206CKM61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61900ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCG1206CKM61K9 |
HVCZ1206CKM61K9 | Res,SMT,Thick Film,61.9K Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCZ1206CKM61K9 |
HVCZ1206CTM61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61900ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCZ1206CTM61K9 |
HVCS1206CBM61K9 | Res,SMT,Thick Film,61.9K Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCS1206CBM61K9 |
HVCB1206CTM61K9 | Res,SMT,Thick Film,61.9K Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCB1206CTM61K9 |
HVCB1206CBM61K9 | Res,SMT,Thick Film,61.9K Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCZ1206CDM61K9 vs HVCB1206CBM61K9 |