HVCS1206CBC542K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of HVCS1206CBC542K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS1206CBC542K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS1206CBC542K by SEI Stackpole Electronics Inc

HVCS1206CBC542K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
542000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
1500 V
Want to compare parts?
  1. HVCS1206CBC542K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HVCS1206CBC542K

This table gives cross-reference parts and alternative options found for HVCS1206CBC542K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206CBC542K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH1206H5423CBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs MCH1206H5423CBTR
HVC1206H5423CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs HVC1206H5423CT
HVC1206H5423CB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs HVC1206H5423CB
HVC1206H5423CS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs HVC1206H5423CS
MCH1206H5423CSBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs MCH1206H5423CSBU
MCH1206H5423CGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs MCH1206H5423CGBU
HVC1206H5423CBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs HVC1206H5423CBBU
HVC1206H5423CBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs HVC1206H5423CBFP
HVC1206H5423CGFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs HVC1206H5423CGFP
MCH1206H5423CBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVCS1206CBC542K vs MCH1206H5423CBBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS1206CBC542K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS1206CBC542K by SEI Stackpole Electronics Inc

  • Please alert me when HVCS1206CBC542K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVCS1206CBC542K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS1206CBC542K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVCS1206CBC542K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS1206CBC542K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS1206CBC542K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: