HVCS0805DGL31K6
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of HVCS0805DGL31K6 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS0805DGL31K6 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS0805DGL31K6 by SEI Stackpole Electronics Inc

HVCS0805DGL31K6
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.2 W
Resistance
31600 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
600 V
Want to compare parts?
  1. HVCS0805DGL31K6
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for HVCS0805DGL31K6

This table gives cross-reference parts and alternative options found for HVCS0805DGL31K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0805DGL31K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0805L3162DSTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft HVCS0805DGL31K6 vs HVC0805L3162DSTR
MCH0805L3162DBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft HVCS0805DGL31K6 vs MCH0805L3162DBBU
HVCB0805DKL31K6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVCS0805DGL31K6 vs HVCB0805DKL31K6
MCH0805L3162DZBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft HVCS0805DGL31K6 vs MCH0805L3162DZBU
HVC0805L3162DZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft HVCS0805DGL31K6 vs HVC0805L3162DZTR
HVC0805L3162DBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft HVCS0805DGL31K6 vs HVC0805L3162DBTR
MCH0805L3162DTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft HVCS0805DGL31K6 vs MCH0805L3162DTFP
HVCB0805DGL31K6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, SEI Stackpole Electronics Inc HVCS0805DGL31K6 vs HVCB0805DGL31K6
HVCG0805DBL31K6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVCS0805DGL31K6 vs HVCG0805DBL31K6
HVC0805L3162DTTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft HVCS0805DGL31K6 vs HVC0805L3162DTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS0805DGL31K6 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS0805DGL31K6 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCS0805DGL31K6 would you like to use for your alert(s)?
  • Please alert me when HVCS0805DGL31K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCS0805DGL31K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS0805DGL31K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCS0805DGL31K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS0805DGL31K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS0805DGL31K6 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: