-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCR2512-1W-334JT
|
Venkel Ltd. | High Voltage CR, 2512, 1W, 330K, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR2512-1W-334JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR2512-1W-334JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for HVCR2512-1W-334JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2512-1W-334JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV121WJ0334T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HVCR2512-1W-334JT vs HV121WJ0334T4E |
RVC63K334JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HVCR2512-1W-334JT vs RVC63K334JTE |
MCHVR12JTET3303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | HVCR2512-1W-334JT vs MCHVR12JTET3303 |
HV733ATTED334J | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HVCR2512-1W-334JT vs HV733ATTED334J |
CRMA2512AF330KJKEW | Fixed Resistor, Thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVCR2512-1W-334JT vs CRMA2512AF330KJKEW |
HV733ARTTE334J | Fixed Resistor, 1W, 330000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HVCR2512-1W-334JT vs HV733ARTTE334J |
RCH2512J334-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | HVCR2512-1W-334JT vs RCH2512J334-3KV |
CRMV2512BG330KJKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVCR2512-1W-334JT vs CRMV2512BG330KJKE5 |
CRMV2512BA330KJKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVCR2512-1W-334JT vs CRMV2512BA330KJKNF |
RVC2512JT330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCR2512-1W-334JT vs RVC2512JT330K |