-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCR2010-2W-1303FT
|
Venkel Ltd. | High Voltage CR, 2010, 1/2W, 130K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR2010-2W-1303FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR2010-2W-1303FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for HVCR2010-2W-1303FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2010-2W-1303FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BA130KFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1303FT vs CRMV2010BA130KFKNT |
CRMA2010BG130KFKEB | Fixed Resistor, Thick Film, 0.5W, 130000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1303FT vs CRMA2010BG130KFKEB |
RVC2010FT130K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCR2010-2W-1303FT vs RVC2010FT130K |
HVR0AFTEU1303 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | HVCR2010-2W-1303FT vs HVR0AFTEU1303 |
CRMV2010BG130KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1303FT vs CRMV2010BG130KFKTB |
RVC50K1303FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HVCR2010-2W-1303FT vs RVC50K1303FTE |
HV732HRTTE1303F | Fixed Resistor, 0.5W, 130000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HVCR2010-2W-1303FT vs HV732HRTTE1303F |
RVC50K1303FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HVCR2010-2W-1303FT vs RVC50K1303FB |
WF20V1303FTL | Fixed Resistor, 0.5W, 130000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | HVCR2010-2W-1303FT vs WF20V1303FTL |
RVC50K134FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | HVCR2010-2W-1303FT vs RVC50K134FTE |