-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCR0805-8W-245JT
|
Venkel Ltd. | High Voltage CR, 0805, 1/8W, 2.4M, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR0805-8W-245JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR0805-8W-245JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for HVCR0805-8W-245JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR0805-8W-245JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC0805JT2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCR0805-8W-245JT vs RVC0805JT2M40 |
RV0805JR-072M4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | HVCR0805-8W-245JT vs RV0805JR-072M4L |
HVR05JTFW2404 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | HVCR0805-8W-245JT vs HVR05JTFW2404 |
RV0805JR-072M4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0805 | YAGEO Corporation | HVCR0805-8W-245JT vs RV0805JR-072M4 |
CHV0805-JW-245ELF | Fixed Resistor, Thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | HVCR0805-8W-245JT vs CHV0805-JW-245ELF |
RCV08052M40JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HVCR0805-8W-245JT vs RCV08052M40JNEC |
RH10JTN245 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | HVCR0805-8W-245JT vs RH10JTN245 |
9CVR112A2404JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | HVCR0805-8W-245JT vs 9CVR112A2404JLPFT |
RCH0805J245-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | HVCR0805-8W-245JT vs RCH0805J245-400V |
232279261245 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | HVCR0805-8W-245JT vs 232279261245 |