-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | High Voltage CR, 0805, 1/8W, 200K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR0805-8W-2003FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR0805-8W-2003FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for HVCR0805-8W-2003FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR0805-8W-2003FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732ATTPD2003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HVCR0805-8W-2003FT vs HV732ATTPD2003F |
NRCV10F2003TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | HVCR0805-8W-2003FT vs NRCV10F2003TRF |
RCH0805F2003-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | HVCR0805-8W-2003FT vs RCH0805F2003-400V |
WF08V2003FTL | Fixed Resistor, 0.125W, 200000ohm, 400V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | HVCR0805-8W-2003FT vs WF08V2003FTL |
MCHVR05FTEW2003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | HVCR0805-8W-2003FT vs MCHVR05FTEW2003 |
CHV0805-FX-2003ELF | Fixed Resistor, Thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | HVCR0805-8W-2003FT vs CHV0805-FX-2003ELF |