Part Details for HVCG1206DDE5M05 by SEI Stackpole Electronics Inc
Overview of HVCG1206DDE5M05 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG1206DDE5M05
HVCG1206DDE5M05 CAD Models
HVCG1206DDE5M05 Part Data Attributes
|
HVCG1206DDE5M05
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG1206DDE5M05
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCG1206DDE5M05
This table gives cross-reference parts and alternative options found for HVCG1206DDE5M05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206DDE5M05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206E5054DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCG1206DDE5M05 vs MCH1206E5054DTTR |
HVC1206E5054DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCG1206DDE5M05 vs HVC1206E5054DSTR |
HVCS1206DKE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DDE5M05 vs HVCS1206DKE5M05 |
MCH1206E5054DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCG1206DDE5M05 vs MCH1206E5054DSFP |
MCH1206E5054DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCG1206DDE5M05 vs MCH1206E5054DGFP |
HVCB1206DBE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DDE5M05 vs HVCB1206DBE5M05 |
MCH1206E5054DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCG1206DDE5M05 vs MCH1206E5054DGTR |
HVC1206E5054DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCG1206DDE5M05 vs HVC1206E5054DBFP |
HVCG1206DBE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DDE5M05 vs HVCG1206DBE5M05 |
HVCG1206DKE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DDE5M05 vs HVCG1206DKE5M05 |