Part Details for HVCC153Y6P221MEAX by Vishay Intertechnologies
Results Overview of HVCC153Y6P221MEAX by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVCC153Y6P221MEAX Information
HVCC153Y6P221MEAX by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HVCC153Y6P221MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4510
|
Newark | Ceramic Capacitor, 220Pf, 15Kv, Radial, Capacitance:220Pf, Voltage Rating:15Kv, Product Range:Hvc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$1.4400 / $3.1600 | Buy Now |
DISTI #
HVCC153Y6P221MEAX
|
Avnet Americas | HVCC 15KVDC 220pF ?20% Y6P BULK e3 - Bulk (Alt: HVCC153Y6P221MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9984 / $1.0299 | Buy Now |
DISTI #
75-HVCC153Y6P221MEAX
|
Mouser Electronics | Ceramic Disc Capacitors 15kVDC 220pF 20% Y6P Straight LL RoHS: Compliant | 2175 |
|
$1.0900 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$1.0800 | Buy Now |
DISTI #
HVCC153Y6P221MEAX
|
TTI | Ceramic Disc Capacitors 15kVDC 220pF 20% Y6P Straight LL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
HVCC153Y6P221MEAX
|
TME | Capacitor: ceramic, 220pF, 15kV, Y6P, ±20%, THT, 12.5mm Min Qty: 2000 | 0 |
|
$1.2500 | RFQ |
DISTI #
SMC-HVCC153Y6P221MEAX
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1648 |
|
RFQ | |
DISTI #
HVCC153Y6P221MEAX
|
Avnet Abacus | HVCC 15KVDC 220pF 20 Y6P BULK e3 (Alt: HVCC153Y6P221MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HVCC153Y6P221MEAX
HVCC153Y6P221MEAX CAD Models
HVCC153Y6P221MEAX Part Data Attributes
|
HVCC153Y6P221MEAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVCC153Y6P221MEAX
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 5300 V | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y6P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |