Part Details for HVCB2512FDC500M by SEI Stackpole Electronics Inc
Results Overview of HVCB2512FDC500M by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVCB2512FDC500M Information
HVCB2512FDC500M by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVCB2512FDC500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB2512FDC500MCT-ND
|
DigiKey | RES 500M OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440 In Stock |
|
$5.2074 / $8.0100 | Buy Now |
DISTI #
HVCB2512FDC500M
|
Avnet Americas | Res Thick Film 2512 500MegaOhm 1% 2W ?50ppm/?C Molded T/R - Tape and Reel (Alt: HVCB2512FDC500M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$5.7600 / $6.3000 | Buy Now |
DISTI #
708-HVCB2512FDC500M
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 500 Mohm, 1%, 50 ppm, 2W RoHS: Compliant | 0 |
|
$5.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$5.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$5.7690 / $8.5710 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 500 Mohm, 1%, 50 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$11.2500 / $15.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$5.7690 / $8.5710 | Buy Now |
Part Details for HVCB2512FDC500M
HVCB2512FDC500M CAD Models
HVCB2512FDC500M Part Data Attributes
|
HVCB2512FDC500M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FDC500M
SEI Stackpole Electronics Inc
Fixed Resistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |