Part Details for HVCB2512DTD1M20 by SEI Stackpole Electronics Inc
Overview of HVCB2512DTD1M20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512DTD1M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512DTD1M20
|
Avnet Americas | Res Thick Film 2512 1.2MegaOhm 0.5% 2W ±100ppm/°C Molded T/R (Alt: HVCB2512DTD1M20) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$4.5440 / $4.9700 | Buy Now |
DISTI #
708-HVCB2512DTD1M20
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 1.2 Mohm, 0.5%, 100 ppm, 2W RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$4.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $12.7800 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 1.2 Mohm, 0.5%, 100 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.8750 / $11.8330 | Buy Now |
Part Details for HVCB2512DTD1M20
HVCB2512DTD1M20 CAD Models
HVCB2512DTD1M20 Part Data Attributes
|
HVCB2512DTD1M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512DTD1M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512DTD1M20
This table gives cross-reference parts and alternative options found for HVCB2512DTD1M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512DTD1M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512DKD1M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTD1M20 vs HVCZ2512DKD1M20 |
HVCB2512DBD1M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTD1M20 vs HVCB2512DBD1M20 |
HVC2512K1204DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512DTD1M20 vs HVC2512K1204DSFP |
MCH2512K1204DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512DTD1M20 vs MCH2512K1204DZTR |
MCH2512K1204DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512DTD1M20 vs MCH2512K1204DZFP |
MCH2512K1204DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512DTD1M20 vs MCH2512K1204DZBU |
HVC2512K1204DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512DTD1M20 vs HVC2512K1204DSBU |
HVCG2512DDD1M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTD1M20 vs HVCG2512DDD1M20 |
HVCB2512DDD1M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTD1M20 vs HVCB2512DDD1M20 |
HVCG2512DBD1M20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTD1M20 vs HVCG2512DBD1M20 |