Part Details for HVCB2512DTC4M02 by SEI Stackpole Electronics Inc
Overview of HVCB2512DTC4M02 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512DTC4M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512DTC4M02-ND
|
DigiKey | RES 4.02M OHM 0.5% 2W 2512 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9200 | Buy Now |
DISTI #
HVCB2512DTC4M02
|
Avnet Americas | Res Thick Film 2512 4.02M Ohm 0.5% 2W ±50ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: HVCB2512DTC4M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-HVCB2512DTC4M02
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 4.02 Mohm, 0.5%, 50 ppm, 2W RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $14.7600 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 4.02 Mohm, 0.5%, 50 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$10.2500 / $13.6670 | Buy Now |
Part Details for HVCB2512DTC4M02
HVCB2512DTC4M02 CAD Models
HVCB2512DTC4M02 Part Data Attributes
|
HVCB2512DTC4M02
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512DTC4M02
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512DTC4M02
This table gives cross-reference parts and alternative options found for HVCB2512DTC4M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512DTC4M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512DKC4M02 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTC4M02 vs HVCZ2512DKC4M02 |
MCH2512H4024DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512DTC4M02 vs MCH2512H4024DSTR |
HVC2512H4024DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512DTC4M02 vs HVC2512H4024DTFP |
HVCZ2512DBC4M02 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTC4M02 vs HVCZ2512DBC4M02 |
HVCB2512DKC4M02 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512DTC4M02 vs HVCB2512DKC4M02 |
MCH2512H4024DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512DTC4M02 vs MCH2512H4024DZFP |
MCH2512H4024DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512DTC4M02 vs MCH2512H4024DZTR |
MCH2512H4024DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512DTC4M02 vs MCH2512H4024DBFP |
MCH2512H4024DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512DTC4M02 vs MCH2512H4024DTBU |
HVC2512H4024DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 4020000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512DTC4M02 vs HVC2512H4024DTBU |