-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2010FKC1M00CT-ND
|
DigiKey | RES 1M OHM 1% 1W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4889 In Stock |
|
$1.3125 / $4.0000 | Buy Now |
DISTI #
HVCB2010FKC1M00
|
Avnet Americas | Res Thick Film 2010 1M Ohm 1% 1W ?50ppm/?C Molded SMD Plastic T/R - Tape and Reel (Alt: HVCB2010FKC1M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 74000 Factory Stock |
|
$1.5180 / $1.6100 | Buy Now |
DISTI #
708-HVCB2010FKC1M00
|
Mouser Electronics | Thick Film Resistors - SMD 1MOhms 2010 1W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 552 |
|
$1.3200 / $3.6100 | Buy Now |
DISTI #
V72:2272_06906832
|
Arrow Electronics | Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2245 Container: Cut Strips | Americas - 5 |
|
$1.4750 | Buy Now |
|
Future Electronics | " 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Molded SMD Plastic T/R RoHS: Compliant |
1190 In Stock 74000 Factory Stock |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
29417543
|
Verical | Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 75000 |
|
$11.6454 / $13.2321 | Buy Now |
DISTI #
69275849
|
Verical | Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Pad SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2234 | Americas - 1000 |
|
$5.9020 / $7.1110 | Buy Now |
DISTI #
69142389
|
Verical | Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Pad SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 2245 | Americas - 5 |
|
$1.4750 | Buy Now |
|
NAC | RESISTOR, HV, 2010, 1 Mohm, 1%, 50 ppm, 1W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 74000 |
|
$6.5000 / $8.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB2010FKC1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010FKC1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for HVCB2010FKC1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010FKC1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH2010H1004FZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | HVCB2010FKC1M00 vs MCH2010H1004FZFP |
MCH2010H1004FBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | HVCB2010FKC1M00 vs MCH2010H1004FBBU |
HVC2010H1004FZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | HVCB2010FKC1M00 vs HVC2010H1004FZFP |
HVC2010H1004FSFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | HVCB2010FKC1M00 vs HVC2010H1004FSFP |
HVC2010H1004FGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | HVCB2010FKC1M00 vs HVC2010H1004FGFP |
MCH2010H1004FSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | HVCB2010FKC1M00 vs MCH2010H1004FSBU |
HVCS2010FBC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | HVCB2010FKC1M00 vs HVCS2010FBC1M00 |
HVCS2010FTC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | HVCB2010FKC1M00 vs HVCS2010FTC1M00 |
HVC2010H1004FBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | HVCB2010FKC1M00 vs HVC2010H1004FBBU |
HVCG2010FDC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | HVCB2010FKC1M00 vs HVCG2010FDC1M00 |