-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206JDL500KCT-ND
|
DigiKey | RES 500K OHM 5% 1/3W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2147 In Stock |
|
$1.0731 / $3.2900 | Buy Now |
DISTI #
HVCB1206JDL500K
|
Avnet Americas | Res Thick Film 1206 500K Ohm 5% 2/6W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB1206JDL500K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9840 / $2.1700 | Buy Now |
DISTI #
708-HVCB1206JDL500K
|
Mouser Electronics | Thick Film Resistors - SMD 500KOhms 1206 0.33W 1% 200ppm Hi Volt Solder Wrap RoHS: Compliant | 386 |
|
$1.0700 / $3.1300 | Buy Now |
DISTI #
V72:2272_06905269
|
Arrow Electronics | Res Thick Film 1206 500K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2134 Container: Cut Strips | Americas - 255 |
|
$2.0180 / $2.1530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.2100 | Buy Now |
DISTI #
59408857
|
Verical | Res Thick Film 1206 500K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Min Qty: 3 Package Multiple: 1 Date Code: 2134 | Americas - 255 |
|
$2.0180 / $2.1530 | Buy Now |
DISTI #
HVCB1206JDL500K
|
Avnet Americas | Res Thick Film 1206 500K Ohm 5% 2/6W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB1206JDL500K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9840 / $2.1700 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 500 Kohm, 5%, 200 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.8750 / $5.1670 | Buy Now |
DISTI #
HVCB1206JDL500K
|
Avnet Asia | Res Thick Film 1206 500K Ohm 5% 2/6W ±200ppm/°C Molded SMD Paper T/R (Alt: HVCB1206JDL500K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB1206JDL500K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206JDL500K
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1500 V |