Part Details for HVCB1206FTC10M0 by SEI Stackpole Electronics Inc
Overview of HVCB1206FTC10M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB1206FTC10M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FTC10M0-ND
|
DigiKey | RES 10M OHM 1% 1/3W 1206 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8200 | Buy Now |
DISTI #
HVCB1206FTC10M0
|
Avnet Americas | Res Thick Film 1206 10M Ohm 1% 1/3W ±50ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: HVCB1206FTC10M0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$3.0080 / $3.2900 | Buy Now |
DISTI #
708-HVCB1206FTC10M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 10 Mohm, 1%, 50 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Future Electronics | Res Thick Film 1206 10M Ohm 1% 1/3W 50ppm/C Molded SMD Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $8.4600 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 10 Mohm, 1%, 50 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.8750 / $7.8330 | Buy Now |
Part Details for HVCB1206FTC10M0
HVCB1206FTC10M0 CAD Models
HVCB1206FTC10M0 Part Data Attributes
|
HVCB1206FTC10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FTC10M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206FTC10M0
This table gives cross-reference parts and alternative options found for HVCB1206FTC10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FTC10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H1005FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC10M0 vs MCH1206H1005FTTR |
HVCS1206FKC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FTC10M0 vs HVCS1206FKC10M0 |
HVCZ1206FTC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FTC10M0 vs HVCZ1206FTC10M0 |
HVC1206H1005FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC10M0 vs HVC1206H1005FSTR |
HVC1206H1005FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC10M0 vs HVC1206H1005FS |
HVC1206H1005FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC10M0 vs HVC1206H1005FBBU |
MCH1206H1005FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC10M0 vs MCH1206H1005FGTR |
MCH1206H1005FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC10M0 vs MCH1206H1005FZTR |
HVC1206H1005FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC10M0 vs HVC1206H1005FBTR |
HVCB1206FDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FTC10M0 vs HVCB1206FDC10M0 |