Part Details for HVCB1206FDL23K2 by SEI Stackpole Electronics Inc
Overview of HVCB1206FDL23K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB1206FDL23K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FDL23K2
|
Avnet Americas | Res Thick Film 1206 23.2kOhm 1% 1/3W ?200ppm/?C Molded Paper T/R - Tape and Reel (Alt: HVCB1206FDL23K2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5740 / $2.7300 | Buy Now |
DISTI #
708-HVCB1206FDL23K2
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 23.2 Kohm, 1%, 200 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.4600 / $2.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $2.7900 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 23.2 Kohm, 1%, 200 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.8750 / $6.5000 | Buy Now |
Part Details for HVCB1206FDL23K2
HVCB1206FDL23K2 CAD Models
HVCB1206FDL23K2 Part Data Attributes
|
HVCB1206FDL23K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FDL23K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206FDL23K2
This table gives cross-reference parts and alternative options found for HVCB1206FDL23K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FDL23K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L2322FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206FDL23K2 vs MCH1206L2322FGFP |
HVCZ1206FBL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDL23K2 vs HVCZ1206FBL23K2 |
MCH1206L2322FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206FDL23K2 vs MCH1206L2322FGBU |
MCH1206L2322FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206FDL23K2 vs MCH1206L2322FSTR |
HVC1206L2322FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206FDL23K2 vs HVC1206L2322FZ |
HVCG1206FKL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDL23K2 vs HVCG1206FKL23K2 |
HVC1206L2322FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206FDL23K2 vs HVC1206L2322FBTR |
MCH1206L2322FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206FDL23K2 vs MCH1206L2322FGTR |
HVC1206L2322FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206FDL23K2 vs HVC1206L2322FT |
HVCB1206FTL23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDL23K2 vs HVCB1206FTL23K2 |