Part Details for HVCB1206FDD100K by SEI Stackpole Electronics Inc
Overview of HVCB1206FDD100K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB1206FDD100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FDD100KCT-ND
|
DigiKey | RES 100K OHM 1% 1/3W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1790 In Stock |
|
$1.5625 / $4.6200 | Buy Now |
DISTI #
HVCB1206FDD100K
|
Avnet Americas | Res Thick Film 1206 100K Ohm 1% 2/6W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB1206FDD100K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.7720 / $2.9400 | Buy Now |
DISTI #
708-HVCB1206FDD100K
|
Mouser Electronics | Thick Film Resistors - SMD 100Ohms 1206 0.33W 1% 100ppm Hi Volt Solder Wrap RoHS: Compliant | 375 |
|
$1.6100 / $4.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $4.0000 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 100 Kohm, 1%, 100 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.2500 / $7.0000 | Buy Now |
Part Details for HVCB1206FDD100K
HVCB1206FDD100K CAD Models
HVCB1206FDD100K Part Data Attributes
|
HVCB1206FDD100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FDD100K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206FDD100K
This table gives cross-reference parts and alternative options found for HVCB1206FDD100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FDD100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVC1206K1003FBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FDD100K vs HVC1206K1003FBBU |
MCH1206K1003FBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FDD100K vs MCH1206K1003FBTR |
HVC1206K1003FB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | HVCB1206FDD100K vs HVC1206K1003FB |
MCH1206K1003FGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FDD100K vs MCH1206K1003FGTR |
MCH1206K1003FSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FDD100K vs MCH1206K1003FSTR |
HVCZ1206FBD100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDD100K vs HVCZ1206FBD100K |
HVC1206K1003FTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FDD100K vs HVC1206K1003FTTR |
HVCS1206FTD100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDD100K vs HVCS1206FTD100K |
HVCB1206FTD100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDD100K vs HVCB1206FTD100K |
MCH1206K1003FBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FDD100K vs MCH1206K1003FBFP |