Part Details for HVCB1206FDC250M by SEI Stackpole Electronics Inc
Overview of HVCB1206FDC250M by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB1206FDC250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB1206FDC250MCT-ND
|
DigiKey | RES 250M OHM 1% 1/3W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
515 In Stock |
|
$3.0300 / $7.4400 | Buy Now |
DISTI #
HVCB1206FDC250M
|
Avnet Americas | Res Thick Film 1206 250MegaOhm 1% 1/3W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: HVCB1206FDC250M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7760 / $4.1300 | Buy Now |
DISTI #
708-HVCB1206FDC250M
|
Mouser Electronics | Thick Film Resistors - SMD 250MOhms 1206 0.33W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 253 |
|
$3.0600 / $6.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7800 / $5.6200 | Buy Now | |
|
NAC | RESISTOR, HV, 1206, 250 Mohm, 1%, 50 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.3750 / $9.8330 | Buy Now |
|
South Electronics | HVCB1206FDC250M | 0 |
|
RFQ |
Part Details for HVCB1206FDC250M
HVCB1206FDC250M CAD Models
HVCB1206FDC250M Part Data Attributes:
|
HVCB1206FDC250M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FDC250M
SEI Stackpole Electronics Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 250000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |