HVCB1206CDM5M69
SEI Stackpole Electronics Inc
Description: Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case

Overview of HVCB1206CDM5M69 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCB1206CDM5M69 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCB1206CDM5M69 by SEI Stackpole Electronics Inc

HVCB1206CDM5M69
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.33 W
Resistance
5690000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
1200 V
Want to compare parts?
  1. HVCB1206CDM5M69
    SEI Stackpole Electronics Inc
    Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case
    VS

Alternate Parts for HVCB1206CDM5M69

This table gives cross-reference parts and alternative options found for HVCB1206CDM5M69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206CDM5M69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCB1206CKM5M69 Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCB1206CKM5M69
HVCZ1206CDM5M69 Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCZ1206CDM5M69
HVCB1206CBM5M69 Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCB1206CBM5M69
HVCG1206CTM5M69 Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCG1206CTM5M69
HVCG1206CBM5M69 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5690000ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCG1206CBM5M69
HVCZ1206CBM5M69 Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCZ1206CBM5M69
HVCZ1206CTM5M69 Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCZ1206CTM5M69
HVCS1206CDM5M69 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5690000ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCS1206CDM5M69
HVCZ1206CKM5M69 Res,SMT,Thick Film,5.69M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCB1206CDM5M69 vs HVCZ1206CKM5M69

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCB1206CDM5M69 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCB1206CDM5M69 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCB1206CDM5M69 would you like to use for your alert(s)?
  • Please alert me when HVCB1206CDM5M69 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCB1206CDM5M69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCB1206CDM5M69 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCB1206CDM5M69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCB1206CDM5M69.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCB1206CDM5M69 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: