Part Details for HVCB0603FKC26M1 by SEI Stackpole Electronics Inc
Overview of HVCB0603FKC26M1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0603FKC26M1
HVCB0603FKC26M1 CAD Models
HVCB0603FKC26M1 Part Data Attributes
|
HVCB0603FKC26M1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603FKC26M1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 26100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603FKC26M1
This table gives cross-reference parts and alternative options found for HVCB0603FKC26M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603FKC26M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0603FDC26M1 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603FKC26M1 vs HVCB0603FDC26M1 |
HVC0603H2615FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FKC26M1 vs HVC0603H2615FZBU |
HVCZ0603FTC26M1 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603FKC26M1 vs HVCZ0603FTC26M1 |
HVC0603H2615FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FKC26M1 vs HVC0603H2615FBBU |
HVC0603H2615FS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FKC26M1 vs HVC0603H2615FS |
HVC0603H2615FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FKC26M1 vs HVC0603H2615FSTR |
HVC0603H2615FB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FKC26M1 vs HVC0603H2615FB |
MCH0603H2615FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FKC26M1 vs MCH0603H2615FBFP |
HVCZ0603FBC26M1 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603FKC26M1 vs HVCZ0603FBC26M1 |
MCH0603H2615FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 26100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FKC26M1 vs MCH0603H2615FSFP |