Part Details for HVCB0603FKC100K by SEI Stackpole Electronics Inc
Overview of HVCB0603FKC100K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB0603FKC100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0603FKC100K-ND
|
DigiKey | RES 100K OHM 1% 0.06W 0603 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9760 | Buy Now |
DISTI #
HVCB0603FKC100K
|
Avnet Americas | Res Thick Film 0603 100K Ohm 1% 3/50W ?50ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB0603FKC100K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-HVCB0603FKC100K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0603, 100 Kohm, 1%, 50 ppm, 0.06W RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $4.7200 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 100 Kohm, 1%, 50 ppm, 0.06W - High Voltage - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.2000 / $8.2670 | Buy Now |
Part Details for HVCB0603FKC100K
HVCB0603FKC100K CAD Models
HVCB0603FKC100K Part Data Attributes
|
HVCB0603FKC100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603FKC100K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603FKC100K
This table gives cross-reference parts and alternative options found for HVCB0603FKC100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603FKC100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCZ0603FTC100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HVCB0603FKC100K vs HVCZ0603FTC100K |
HVCS0603FKC100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HVCB0603FKC100K vs HVCS0603FKC100K |
MCH0603H1003FZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | HVCB0603FKC100K vs MCH0603H1003FZFP |
MCH0603H1003FSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | HVCB0603FKC100K vs MCH0603H1003FSTR |
MCH0603H1003FZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | HVCB0603FKC100K vs MCH0603H1003FZTR |
HVC0603H1003FTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | HVCB0603FKC100K vs HVC0603H1003FTFP |
MCH0603H1003FBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | HVCB0603FKC100K vs MCH0603H1003FBFP |
HVCB0603FDC100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HVCB0603FKC100K vs HVCB0603FDC100K |
MCH0603H1003FTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | HVCB0603FKC100K vs MCH0603H1003FTTR |
HVCG0603FBC100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HVCB0603FKC100K vs HVCG0603FBC100K |