HVCB0603FDD500M
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 500000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of HVCB0603FDD500M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Price & Stock for HVCB0603FDD500M by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-HVCB0603FDD500MCT-ND
DigiKey RES 500M OHM 1% 0.06W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 811
In Stock
  • 1 $7.3000
  • 10 $4.8220
  • 50 $3.8724
  • 100 $3.5841
  • 500 $3.1030
  • 1,000 $2.9561
  • 1,500 $2.8830
  • 2,500 $2.8125
$2.8125 / $7.3000 Buy Now
DISTI # HVCB0603FDD500M
Avnet Americas Res Thick Film 0603 500MegaOhm 1% 3/50W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: HVCB0603FDD500M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $4.0740
  • 1,000 $4.0158
  • 2,000 $3.9576
  • 3,000 $3.8994
  • 4,000 $3.8412
  • 5,000 $3.7830
  • 50,000 $3.7248
$3.7248 / $4.0740 Buy Now
DISTI # 708-HVCB0603FDD500M
Mouser Electronics Thick Film Resistors - SMD 500MOhms 0603 0.06W 1% 100ppm Hi Volt Solder Wrap RoHS: Compliant 590
  • 1 $6.7700
  • 10 $4.6200
  • 25 $4.5300
  • 50 $3.8200
  • 100 $3.5500
  • 250 $3.4400
  • 500 $2.9800
  • 1,000 $2.8600
  • 2,500 $2.8100
$2.8100 / $6.7700 Buy Now
DISTI # V72:2272_22332979
Arrow Electronics Res Thick Film 0603 500M Ohm 1% 0.06W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 Container: Cut Strips Americas - 144
  • 1 $4.2990
  • 10 $4.2010
  • 25 $4.1020
  • 50 $4.0040
  • 100 $3.9060
$3.9060 / $4.2990 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks 0
  • 500 $3.7800
$3.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $5.5400
  • 250 $5.2900
  • 375 $4.8500
  • 500 $3.9300
  • 1,000 $3.7300
$3.7300 / $5.5400 Buy Now
DISTI # 67390126
Verical Res Thick Film 0603 500M Ohm 1% 0.06W ±100ppm/°C Pad SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 2306 Americas - 144
  • 2 $4.2990
  • 10 $4.2010
  • 25 $4.1020
  • 50 $4.0040
  • 100 $3.9060
$3.9060 / $4.2990 Buy Now
NAC RESISTOR, HV, 0603, 500 Mohm, 1%, 100 ppm, 0.06W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 500 $9.7000
  • 2,500 $8.3140
  • 12,500 $7.2750
$7.2750 / $9.7000 Buy Now
DISTI # C1S707200822952
Chip1Stop Surface Mount Resistor 144
  • 1 $4.5600
  • 10 $4.2010
  • 25 $4.1020
  • 50 $4.0400
$4.0400 / $4.5600 Buy Now

CAD Models for HVCB0603FDD500M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HVCB0603FDD500M by SEI Stackpole Electronics Inc

HVCB0603FDD500M
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.79 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.06 W
Rated Temperature
70 °C
Resistance
500000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. HVCB0603FDD500M
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 500000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Related Parts for HVCB0603FDD500M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCB0603FDD500M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCB0603FDD500M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCB0603FDD500M would you like to use for your alert(s)?
  • Please alert me when HVCB0603FDD500M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCB0603FDD500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCB0603FDD500M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCB0603FDD500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCB0603FDD500M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCB0603FDD500M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: