Part Details for HVC5020L2744DSBU by Ohmcraft
Overview of HVC5020L2744DSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020L2744DSBU
HVC5020L2744DSBU CAD Models
HVC5020L2744DSBU Part Data Attributes
|
HVC5020L2744DSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020L2744DSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020L2744DSBU
This table gives cross-reference parts and alternative options found for HVC5020L2744DSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020L2744DSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020L2744DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs MCH5020L2744DBBU |
MCH5020L2744DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs MCH5020L2744DTTR |
MCH5020L2744DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs MCH5020L2744DSBU |
HVC5020L2744DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs HVC5020L2744DZBU |
MCH5020L2744DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs MCH5020L2744DBTR |
MCH5020L2744DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs MCH5020L2744DSTR |
HVC5020L2744DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs HVC5020L2744DSTR |
MCH5020L2744DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs MCH5020L2744DSFP |
HVC5020L2744DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs HVC5020L2744DGFP |
HVC5020L2744DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2740000ohm, 5000V, 0.5% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | HVC5020L2744DSBU vs HVC5020L2744DGBU |