Datasheets
HVC5020K4225DTBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020,

Part Details for HVC5020K4225DTBU by Ohmcraft

Overview of HVC5020K4225DTBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC5020K4225DTBU

HVC5020K4225DTBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC5020K4225DTBU Part Data Attributes

HVC5020K4225DTBU Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC5020K4225DTBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 12.7 mm
Package Style SMT
Package Width 5.08 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 42200000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 5020
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 5000 V

Alternate Parts for HVC5020K4225DTBU

This table gives cross-reference parts and alternative options found for HVC5020K4225DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020K4225DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC5020K4225DGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs HVC5020K4225DGFP
MCH5020K4225DTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs MCH5020K4225DTFP
MCH5020K4225DBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs MCH5020K4225DBTR
MCH5020K4225DTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs MCH5020K4225DTTR
HVC5020K4225DGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs HVC5020K4225DGTR
HVC5020K4225DBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs HVC5020K4225DBFP
HVC5020K4225DSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs HVC5020K4225DSBU
MCH5020K4225DGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs MCH5020K4225DGBU
MCH5020K4225DZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs MCH5020K4225DZTR
MCH5020K4225DTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft HVC5020K4225DTBU vs MCH5020K4225DTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC5020K4225DTBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC5020K4225DTBU by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC5020K4225DTBU would you like to use for your alert(s)?
  • Please alert me when HVC5020K4225DTBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC5020K4225DTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC5020K4225DTBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC5020K4225DTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC5020K4225DTBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC5020K4225DTBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: